Sign in to ask questions about the Optris OPTMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Optris OPTMS technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Optris OPTMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
