Thermometer, Ir, Optris Msplus
Optris OPTMSPL technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 140mm |
| RoHS | Not Compliant |
No datasheet is available for this part.