OPTP201M/EU
Optris OPTP201M/EU technical specifications.
| Height | 60mm |
| Length | 264mm |
| Response Time | 100ms |
| Weight | 1000g |
| Width | 203.5mm |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTP201M/EU to view detailed technical specifications.
No datasheet is available for this part.