Luxeon Rebel LXML-PWC1 Cool White LED Mounted to a MCPCB Starboard
Sign in to ask questions about the Opulent Group PORT-REBEL-CW70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opulent Group PORT-REBEL-CW70 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Wavelength | 450m |
| RoHS | Compliant |
Download the complete datasheet for Opulent Group PORT-REBEL-CW70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.