LUXEON M LXR7-SW50 5000K 70CRI 840 Lumen LED Mounted to an MCPCB Starboard
Opulent Group STAR-LUXEON-M-7SW50 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Opulent Group STAR-LUXEON-M-7SW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.