LUXEON M LXR8-SW30 3000K 80CRI 710 Lumen LED Mounted to an MCPCB Starboard
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opulent Group STAR-LUXEON-M-8SW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opulent Group STAR-LUXEON-M-8SW30 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Opulent Group STAR-LUXEON-M-8SW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.