LUXEON M LXR8-SW50 5000K 80CRI 780 Lumen LED Mounted to an MCPCB Starboard
Opulent Group STAR-LUXEON-M-8SW50 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Opulent Group STAR-LUXEON-M-8SW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.