LUXEON T LXH8-FW35 3500K 80CRI 190 Lumen LED Mounted to an MCPCB Starboard
Opulent Group STAR-LUXEON-T-8FW35-3 technical specifications.
| Color | Orange |
| Correlated Color Temperature (CCT) | 3500 K |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.