High-power LED module featuring a Cree XHP70.2 LED mounted on a standard star board (MCPCB). It delivers high lumen density and reliability. This specific configuration is part of the XHP70 series designed to reduce system size and cost while providing twice the lumen output of previous generations.
Opulent Group XHP70B-00-0000-0D0BP250E-SB01 technical specifications.
| CCT | 5700K |
| Luminous Flux | 1830lm |
| CRI | 70minimum |
| Forward Voltage | 11.2V |
| Maximum Drive Current | 2400mA |
| Viewing Angle | 125degrees |
| Thermal Resistance | 0.3°C/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Opulent Group XHP70B-00-0000-0D0BP250E-SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.