BA9s Filament Indicator Lamp, Clear, 28 V, 100 mA, 1000h
Orbitec B1820 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B1820 to view detailed technical specifications.
No datasheet is available for this part.