
BA9s Filament Indicator Lamp, Clear, 2.4 V, 1.25 A, 100h
Orbitec B243 technical specifications.
| Color | Orange |
| Current Rating | 1.25A |
| Diameter | 17mm |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 30mm |
| Material | Brass |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 2.4V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
