BA9s Filament Indicator Lamp, Clear, 24 V, 125 mA, 1000h
Orbitec B3041 technical specifications.
| Package/Case | 125 |
| Current Rating | 125mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B3041 to view detailed technical specifications.
No datasheet is available for this part.