
BA9s Filament Indicator Lamp, Clear, 60 V, 40 mA, 1000h
Orbitec B3064 technical specifications.
| Current Rating | 40mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B3064 to view detailed technical specifications.
No datasheet is available for this part.