BA9s Filament Indicator Lamp, Clear, 24 V, 85 mA, 1000h
Orbitec B3456 technical specifications.
| Current Rating | 85mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec B3456 to view detailed technical specifications.
No datasheet is available for this part.