BA9s Filament Indicator Lamp, Clear, 6 V, 200 mA, 1000h
Orbitec B3470 technical specifications.
| Package/Case | 200 |
| Current Rating | 200mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec B3470 to view detailed technical specifications.
No datasheet is available for this part.