Conn SMA 0Hz to 26.5GHz 50Ohm ST Cable Mount M
Orient Microwave BL01-6110-02 technical specifications.
| Type | SMA |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.