Conn SMA 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount F Gold/Silver
Orient Microwave BL58-0000-00 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold|Silver |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.