Conn SMA Adapter PL/F 0Hz to 18GHz ST
Checking distributor stock and pricing after the page loads.
Orient Microwave BX00-0476-00 technical specifications.
| Type | SMA Adapter |
| Gender | PL/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.