The GX01-0184-00 SMA female solder straight RF connector is designed for use in applications operating from 0 to 9 GHz. It features a 50 ohm impedance and is rated for use in temperatures ranging from -55C to 85C. The connector has a gold-plated contact and is suitable for solder termination.
Orient Microwave GX01-0184-00 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 9GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.