Spur gear drive for IK + ES, 4GN25S, Oriental Motor
Sign in to ask questions about the Oriental Motor 4GN25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Motor 4GN25S technical specifications.
| Reduction ratio | 1:25 |
| Revolution speed | 60 min-1 |
| Output torque | 370 |
| Shaft ø | 10 |
| Flange size | 80 mm |
| Overall length | 42.5 |
| Insert | For 4IK25GN... |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 4GN25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.