
Spur gear drive for IK60/90, 5GE25S, Oriental Motor
Sign in to ask questions about the Oriental Motor 5GE25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Motor 5GE25S technical specifications.
| Reduction ratio | 1:25 |
| Revolution speed | 60 min-1 |
| Output torque | 810 Ncm (1200 Ncm) |
| Shaft ø | 15 |
| Flange size | 90 mm |
| Overall length | 65 |
| Insert | For 5IK60GE... and 5IK90GE... (values in brackets) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GE25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
