Spur gear drive for IK60/90, 5GE9S, Oriental Motor
Oriental Motor 5GE9S technical specifications.
| Reduction ratio | 1:9 |
| Revolution speed | 166 min-1 |
| Output torque | 360 Ncm (530 Ncm) |
| Shaft ø | 15 |
| Flange size | 90 mm |
| Overall length | 65 |
| Insert | For 5IK60GE... and 5IK90GE... (values in brackets) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GE9S to view detailed technical specifications.
No datasheet is available for this part.