
Intermediate gear unit for IK + ES, 5GN10XS, Oriental Motor
Sign in to ask questions about the Oriental Motor 5GN10XS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Motor 5GN10XS technical specifications.
| Reduction ratio | 1:10 |
| Flange size | 90 mm |
| Overall length | 37 |
| Insert | Used for 5IK40GN... |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GN10XS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
