
Oriental Motor 5GN180S technical specifications.
| Reduction ratio | 1:180 |
| Revolution speed | 8.3 min-1 |
| Output torque | 1000 |
| Shaft ø | 12 |
| Flange size | 90 mm |
| Overall length | 60 |
| Insert | For 5IK40GN... |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GN180S to view detailed technical specifications.
No datasheet is available for this part.
