Oriental Motor 5GN9S technical specifications.
| Reduction ratio | 1:9 |
| Revolution speed | 166 min-1 |
| Output torque | 220 |
| Shaft ø | 12 |
| Flange size | 90 mm |
| Overall length | 42 |
| Insert | For 5IK40GN... |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GN9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.