Oriental Motor 5IK40GN-CW2TE technical specifications.
| Current Rating | 390mA |
| Length | 105mm |
| Operating Frequency | 50/60 Hz |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5IK40GN-CW2TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.