
Alternating-current motor 49 Ncm, 5IK60GE-CW2TE, Oriental Motor
Sign in to ask questions about the Oriental Motor 5IK60GE-CW2TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Motor 5IK60GE-CW2TE technical specifications.
| Current Rating | 570mA |
| Length | 120mm |
| Operating Frequency | 50/60 Hz |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5IK60GE-CW2TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
