Oriental Motor BLU440C-5 technical specifications.
| Length | 83mm |
| Operating Frequency | 50/60 Hz |
| Ratings | IP65 |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor BLU440C-5 to view detailed technical specifications.
No datasheet is available for this part.