
Stepper motor + driver 6.35 mm 90 Ncm, CMK266AP, Oriental Motor
Sign in to ask questions about the Oriental Motor CMK266AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Motor CMK266AP technical specifications.
| Shaft ø | 6.35 |
| Holding torque | 90 |
| Rated voltage | 24 VDC±10% |
| Flange size | 56 mm |
| Overall length | 54 |
| Current consumption | 2.9 A |
| Rotor inertia | 300 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor CMK266AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
