Oriental Motor F0464-862 technical specifications.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 2850|3300r/min |
| Maximum Airflow | 155|180CFM |
| Maximum Pressure | 1.24inH2O|1.77inH2O |
| Noise Level | 67|71dB |
| Line Current | 1.3|1.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular |
| Size | 174 X 176 X 189.7mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oriental Motor F0464-862 to view detailed technical specifications.
No datasheet is available for this part.