DC Fan 24V 4000RPM 17.7CFM 30dB Flange Mount
Oriental Motor MD625B-24L technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 17.7CFM |
| Maximum Pressure | 0.196inH2O |
| Noise Level | 30dB |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor MD625B-24L to view detailed technical specifications.
No datasheet is available for this part.