The MU1238A-22B is a 115V AC fan with a nominal speed range of 2700 to 3050 RPM. It provides airflow rates of 95.35 to 105.9 CFM and operates within a frequency range of 50 to 60 Hz. The fan features ball bearings for smooth operation and is designed for flange mounting. The device measures 119 x 119 x 38 in size and is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Oriental Motor MU1238A-22B technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700|3050r/min |
| Maximum Airflow | 95.35|105.9CFM |
| Maximum Pressure | 81Pa |
| Noise Level | 43|46dB |
| Line Current | 0.2|0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.