The MU1238A-41B is a flange mount AC fan designed for thermal management applications. It operates at a nominal speed of 2800 or 3250 RPM, with maximum airflow ratings of 95.35 and 105.9 CFM. The fan is rated for a maximum pressure of 81 Pa and a noise level of 43 or 46 dBA. It draws a line current of 0.12 or 0.11 A and features ball bearings for reliable operation. The fan measures 119 x 119 x 38 mm and is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Oriental Motor MU1238A-41B technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3250r/min |
| Maximum Airflow | 95.35|105.9CFM |
| Maximum Pressure | 81Pa |
| Noise Level | 43|46dB |
| Line Current | 0.12|0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.