Oriental Motor PK246PA technical specifications.
| Shaft ø | 5 |
| Phase current | 0.85 A |
| Step angle | 1.8 |
| Holding torque | 93 |
| Operating temperature | -10...+50 °C |
| Flange size | 42 mm |
| Overall length | 59 |
| Rotor inertia | 114 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
No datasheet is available for this part.