
Oriental Motor PK269JDA technical specifications.
| Shaft ø | 8 |
| Phase current | 2.8 A |
| Step angle | 1.8 |
| Holding torque | 310 |
| Operating temperature | -10...+50 °C |
| Flange size | 60 mm |
| Overall length | 85 |
| Rotor inertia | 900 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor PK269JDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
