
The PK296DW motor features a 14mm shaft with a phase current of 6.3A and a step angle of 1.8°. It has a holding torque of 310 and operates within a temperature range of -10 to +50°C. The motor's flange size is 85mm and overall length is 76mm. The rotor inertia is 1400 x 10^-7 and the insulation class is B, rated for 130°C.
Checking distributor stock and pricing after the page loads.
Oriental Motor PK296DW technical specifications.
| Shaft ø | 14 |
| Phase current | 6.3 A |
| Step angle | 1.8 |
| Holding torque | 310 |
| Operating temperature | -10...+50 °C |
| Flange size | 85 mm |
| Overall length | 76 |
| Rotor inertia | 1400 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
No datasheet is available for this part.