DC Fan 12V 0.16A 10000RPM 6.36CFM 34dB Panel Mount
Oriental Motor T-MDS410-12-G technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 10000r/min |
| Maximum Airflow | 6.36CFM |
| Maximum Pressure | 86Pa |
| Noise Level | 34dB |
| Line Current | 0.16A |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor T-MDS410-12-G to view detailed technical specifications.
No datasheet is available for this part.