AC Fan Axial Ball Bearing 115V 95.35CFM/105.9CFM 43dB/46dB 119 X 119 X 38mm
Oriental Motor T-MU 1238 A-22-GP technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700|3050r/min |
| Maximum Airflow | 95.35|105.9CFM |
| Maximum Pressure | 81Pa |
| Noise Level | 43|46dB |
| Line Current | 0.2|0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor T-MU 1238 A-22-GP to view detailed technical specifications.
No datasheet is available for this part.