This enhancement-mode N-channel power MOSFET is rated for 600 V drain-source voltage and is optimized for high-voltage switching applications. It features a maximum on-state resistance of 69 mΩ at 10 V gate drive and a typical total gate charge of 60.5 nC. The device is housed in a TO247-C package and supports 53 A continuous drain current at 25 °C, 159 A pulsed drain current, and 390 W power dissipation. Its operating and storage junction temperature range is -55 °C to 150 °C, and the datasheet lists the part as Pb-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R069HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R069HF technical specifications.
| Drain-Source Voltage | 600V |
| Continuous Drain Current @ 25°C | 53A |
| Continuous Drain Current @ 100°C | 33.3A |
| Pulsed Drain Current | 159A |
| On-Resistance RDS(on) Max @ VGS=10V | 69mΩ |
| Total Gate Charge | 60.5nC |
| Power Dissipation | 390W |
| Single Pulsed Avalanche Energy | 1200mJ |
| Gate-Source Voltage | ±30V |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Thermal Resistance Junction-Case | 0.32°C/W |
| Input Capacitance | 4321pF |
| Output Capacitance | 283.3pF |
| Reverse Transfer Capacitance | 5.2pF |
| Reverse Recovery Time | 532ns |
| Operating Junction Temperature Range | -55 to 150°C |
| Pb Free | yes |
| RoHS | yes |
| Halogen Free | yes |
Download the complete datasheet for Oriental Semiconductor OSG60R069HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.