This device is an enhancement-mode N-channel power MOSFET rated for 600 V drain-source voltage in a TO247 package. It features a maximum RDS(on) of 0.069 Ω at 10 V gate drive, 53 A continuous drain current at 25 °C case temperature, and 390 W power dissipation. Typical dynamic performance includes 60.2 nC total gate charge, 4652.2 pF input capacitance, and 174 ns reverse recovery time. The part is specified for operation from -55 °C to 150 °C junction temperature and is marked Pb-free, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R069HZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R069HZF technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 600V |
| Gate-Source Voltage | 30V |
| Continuous Drain Current @ 25°C | 53A |
| Continuous Drain Current @ 100°C | 33.3A |
| Pulsed Drain Current | 159A |
| Power Dissipation | 390W |
| Single Pulse Avalanche Energy | 1200mJ |
| Drain-Source On-Resistance Max @ 10V | 0.069Ω |
| Gate Threshold Voltage Min | 3.5V |
| Gate Threshold Voltage Max | 4.5V |
| Input Capacitance | 4652.2pF |
| Output Capacitance | 283.6pF |
| Reverse Transfer Capacitance | 8.6pF |
| Total Gate Charge | 60.2nC |
| Reverse Recovery Time | 174ns |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.32°C/W |
| Pb Free | Yes |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Oriental Semiconductor OSG60R069HZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.