This enhancement-mode N-channel power MOSFET uses GreenMOS S charge-balance technology to reduce conduction loss and switching loss in compact power supplies. It is rated for 600 V drain-source voltage, 47 A continuous drain current at 25 °C, and 70 mΩ maximum RDS(on) at VGS = 10 V. Typical dynamic parameters include 71.7 nC total gate charge, 3599 pF input capacitance, and 608 mJ single-pulse avalanche energy. The device is supplied in a TO247-C package and is intended for LED lighting, chargers, adapters, telecom power, server power, and solar or UPS equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R070HSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R070HSF technical specifications.
| Drain-Source Voltage | 600V |
| Continuous Drain Current @ 25°C | 47A |
| Continuous Drain Current @ 100°C | 30A |
| Pulsed Drain Current | 141A |
| Gate-Source Voltage | ±30V |
| Power Dissipation | 278W |
| Single Pulse Avalanche Energy | 608mJ |
| Drain-Source On-Resistance Max @ VGS=10V | 70mΩ |
| Gate Threshold Voltage | 2.9 to 3.9V |
| Input Capacitance | 3599pF |
| Output Capacitance | 337pF |
| Reverse Transfer Capacitance | 10.1pF |
| Total Gate Charge | 71.7nC |
| Gate-Source Charge | 20.6nC |
| Gate-Drain Charge | 22.7nC |
| Gate Plateau Voltage | 5.6V |
| Reverse Recovery Time | 420.7ns |
| Reverse Recovery Charge | 6.9μC |
| Thermal Resistance Junction-Case | 0.45°C/W |
| Operating Junction Temperature | -55 to 150°C |
| Pb Free | yes |
| RoHS | yes |
| Halogen Free | yes |
Download the complete datasheet for Oriental Semiconductor OSG60R070HSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.