This 600 V enhancement-mode N-channel power MOSFET is designed for resonant switching power applications and uses charge-balance technology to reduce conduction and switching losses. It is rated for 47 A continuous drain current at 25 °C case temperature, 141 A pulsed drain current, and 74 mΩ maximum on-resistance at 10 V gate drive. The device integrates a fast recovery diode to reduce reverse recovery time and is supplied in a TO247 package. Operating junction and storage temperature range is -55 °C to 150 °C, and the exact part is listed as Pb-free, RoHS compliant, and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R074HSZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R074HSZF technical specifications.
| Channel Type | N-Channel |
| Operating Mode | Enhancement |
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 47A |
| Continuous Drain Current @ 100°C | 30A |
| Pulsed Drain Current | 141A |
| Drain-Source On-Resistance Max @ 10V | 74mΩ |
| Total Gate Charge | 66.8nC |
| Input Capacitance | 3982pF |
| Output Capacitance | 354pF |
| Reverse Transfer Capacitance | 9.3pF |
| Gate Threshold Voltage | 3 to 4.5V |
| Power Dissipation | 278W |
| Single Pulsed Avalanche Energy | 1000mJ |
| Operating Junction Temperature | -55 to 150°C |
| Reverse Recovery Time | 158.3ns |
| Reverse Recovery Charge | 1.1uC |
| Thermal Resistance Junction-Case | 0.45°C/W |
| Pb Free | yes |
| RoHS | yes |
| Halogen Free | yes |
Download the complete datasheet for Oriental Semiconductor OSG60R074HSZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.