This 600 V single N-channel superjunction MOSFET is part of the GreenMOS SJ MOSFET family and is offered in a TO263 package. It is rated for 36 A continuous drain current at 25°C with 99 mΩ maximum RDS(on) at 10 V. Typical gate charge is 66.8 nC, typical reverse-recovery charge is 1000 nC, and typical output capacitance is 203.3 pF. The device is listed as an industrial-grade production part and has a gate-threshold range of 3 V to 4.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R099KSZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R099KSZF technical specifications.
| Qualification | Industrial |
| Polarity | Single N |
| Number of Transistors | 1 |
| Drain-Source Voltage Max | 600V |
| Drain-Source On-Resistance Max @ 10 V | 99mΩ |
| Continuous Drain Current Max @ 25°C | 36A |
| Total Gate Charge Typ | 66.8nC |
| Reverse Recovery Charge Typ | 1000nC |
| Output Capacitance Typ | 203.3pF |
| Gate Threshold Voltage Min | 3V |
| Gate Threshold Voltage Max | 4.5V |
Download the complete datasheet for Oriental Semiconductor OSG60R099KSZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.