This device is an industrial single N-channel superjunction MOSFET in a TO220 package. It is rated for 600 V drain-source voltage with a maximum RDS(on) of 99 mΩ at 10 V gate drive. The continuous drain current is listed as 36 A at 25°C. The manufacturer lists a typical total gate charge of 57.8 nC, typical output capacitance of 756 pF, and typical transfer capacitance of 223.8 pF. The gate threshold voltage range is 3 V to 4.5 V, and the lifecycle status is shown as production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R099PEZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R099PEZF technical specifications.
| Configuration | Single N |
| Polarity | N-Channel |
| Number of Transistors | 1 |
| Drain-Source Voltage (VDS) | 600V |
| RDS(on) Max @ 10V | 99mΩ |
| Continuous Drain Current (ID) Max @ 25°C | 36A |
| Total Gate Charge (Qg) Typ | 57.8nC |
| Output Capacitance (Coss) Typ | 756pF |
| Transfer Capacitance (Co(tr)) Typ | 223.8pF |
| Gate Threshold Voltage Min | 3V |
| Gate Threshold Voltage Max | 4.5V |
| Application Grade | Industrial |
Download the complete datasheet for Oriental Semiconductor OSG60R099PEZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.