This device is a production-status single N super junction MOSFET for industrial applications. It uses a TO247 package and is rated for 600 V drain-source voltage with 30 A drain current at 25°C. Maximum on-resistance is 108 mΩ at 10 V gate drive. Typical gate charge is 56.7 nC, typical reverse-recovery charge is 800 nC, and typical output capacitance is 226.7 pF. Oriental Semiconductor places it in the GreenMOS series of super junction MOSFETs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG60R108HSZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG60R108HSZF technical specifications.
| Qualification Type | Industrial |
| Polarity | Single N |
| Transistor Count | 1 |
| Drain-Source Voltage | 600V |
| On-Resistance Max @ VGS=10V | 108mΩ |
| Drain Current Max @ 25°C | 30A |
| Gate Charge Typ | 56.7nC |
| Reverse Recovery Charge Typ | 800nC |
| Output Capacitance Typ | 226.7pF |
| Gate Threshold Voltage Min | 3V |
| Gate Threshold Voltage Max | 4.5V |
Download the complete datasheet for Oriental Semiconductor OSG60R108HSZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.