This device is an industrial-qualified single N-channel super-junction MOSFET in a TO-247 package. It is rated for 650 V drain-source voltage, 53 A continuous drain current at 25°C, and 69 mΩ maximum on-resistance at 10 V gate drive. Typical dynamic parameters listed by the manufacturer include 60.5 nC gate charge, 10500 pF transfer capacitance, and 283.3 pF output capacitance. The listed gate-threshold voltage range is 2 V to 4 V, and the product status is shown as production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSG65R069HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSG65R069HF technical specifications.
| Qualification | Industrial |
| Polarity | Single N |
| Number of Transistors | 1 |
| Drain-Source Voltage (VDS) Max | 650V |
| On-Resistance (RDS(on)) Max @ 10 V | 69mΩ |
| Continuous Drain Current (ID) Max @ 25°C | 53A |
| Total Gate Charge (Qg) Typ | 60.5nC |
| Transfer Capacitance (Co(tr)) Typ | 10500pF |
| Output Capacitance (Coss) Typ | 283.3pF |
| Gate Threshold Voltage Min | 2V |
| Gate Threshold Voltage Max | 4V |
Download the complete datasheet for Oriental Semiconductor OSG65R069HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.