This 600 V single N-channel SJ MOSFET is qualified for industrial applications and is offered in a TO-220 package. It provides a maximum on-resistance of 99 mΩ at 10 V gate drive, supports 30 A continuous drain current at 25 °C, and has a typical total gate charge of 21.6 nC. The device is listed in production with a typical output capacitance of 235.9 pF and a gate-threshold range of 2.9 V to 3.9 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor OSS60R099PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor OSS60R099PF technical specifications.
| Application Qualification | Industrial |
| Polarity | Single N |
| Transistor Count | 1 |
| Drain-Source Voltage | 600V |
| On-Resistance @ 10 V | 99mΩ |
| Continuous Drain Current @ 25 °C | 30A |
| Total Gate Charge | 21.6nC |
| Output Capacitance | 235.9pF |
| Gate Threshold Voltage Min | 2.9V |
| Gate Threshold Voltage Max | 3.9V |
Download the complete datasheet for Oriental Semiconductor OSS60R099PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.