This is a 60 V single N-channel SGT power MOSFET for consumer applications. It is offered in an SOP8 package with 3.5 mΩ maximum drain-source on-resistance at 10 V and 160 A maximum drain current at 25°C. Typical gate charge is 66.1 nC, typical reverse-recovery charge is 73 nC, and typical output capacitance is 1666 pF. Gate-threshold voltage ranges from 1.3 V to 2.5 V, and the device is listed as in production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor SFS06R03BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor SFS06R03BF technical specifications.
| Application | Consumer |
| Channel Type | Single N |
| Number of Transistors | 1 |
| Drain-Source Voltage (VDS) Max | 60V |
| Drain-Source On-Resistance (RDS(on)) Max @10V | 3.5mΩ |
| Drain Current (ID) Max @25°C | 160A |
| Total Gate Charge (Qg) Typ | 66.1nC |
| Reverse Recovery Charge (Qrr) Typ | 73nC |
| Output Capacitance (Coss) Typ | 1666pF |
| Gate Threshold Voltage Min | 1.3V |
| Gate Threshold Voltage Max | 2.5V |
Download the complete datasheet for Oriental Semiconductor SFS06R03BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.