This device is a single N-channel SGT MOSFET qualified for industrial applications. It is rated for 60 V drain-source voltage with 6 mΩ maximum on-resistance at 10 V gate drive and 10 mΩ maximum at 4.5 V. The device supports 70 A drain current at 25 °C, with typical total gate charge of 30 nC and typical reverse-recovery charge of 45.1 nC. It has typical output capacitance of 332 pF, a 1.0 V to 2.5 V gate-threshold range, and is supplied in a TO220F package. The manufacturer lists it as a production part.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Oriental Semiconductor SFS06R06FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Oriental Semiconductor SFS06R06FF technical specifications.
| Qualification | Industrial |
| Polarity | Single N |
| Number of Transistors | 1 |
| Drain-Source Voltage | 60V |
| On-Resistance Max @ 10 V | 6mΩ |
| On-Resistance Max @ 4.5 V | 10mΩ |
| Drain Current Max @ 25 °C | 70A |
| Total Gate Charge Typ | 30nC |
| Reverse Recovery Charge Typ | 45.1nC |
| Output Capacitance Typ | 332pF |
| Gate Threshold Voltage Min | 1V |
| Gate Threshold Voltage Max | 2.5V |
| Package | TO220F |
Download the complete datasheet for Oriental Semiconductor SFS06R06FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.