Orion C180T-72 technical specifications.
| Connector Type A | 2Fan Terminal |
| Gender | F |
| Wire Size | 18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion C180T-72 to view detailed technical specifications.
No datasheet is available for this part.